Part Details for 232-219/026-000 by WAGO Innovative Connections
Overview of 232-219/026-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 232-219/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8765
|
Newark | Terminal Block, Pluggable, 19Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:19Positions, Wire Size (Awg):28Awg To 12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:14A, Rated Voltage:320V Rohs Compliant: Yes |Wago 232-219/026-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$17.8000 / $22.3800 | Buy Now |
DISTI #
2946-232-219/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, ANGLED, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.4600 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 19-pole - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$18.2600 / $24.8400 | Buy Now |
Part Details for 232-219/026-000
232-219/026-000 CAD Models
232-219/026-000 Part Data Attributes
|
232-219/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-219/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |