Part Details for 232-234/005-000 by WAGO Innovative Connections
Overview of 232-234/005-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232-234/005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8777
|
Newark | Female Connector For Rail-Mount Terminal Blocks, Angled, Pin Spacing 5 Mm, 4-Pole, Gray |Wago 232-234/005-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $6.8400 | Buy Now |
DISTI #
2946-232-234/005-000-ND
|
DigiKey | FEMALE CONNECTOR FOR RAIL-MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6100 | Buy Now |
|
Onlinecomponents.com | Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - Pin spacing 5 mm - 4-pole - gray RoHS: Compliant | 0 |
|
$4.5600 / $6.5300 | Buy Now |
Part Details for 232-234/005-000
232-234/005-000 CAD Models
232-234/005-000 Part Data Attributes:
|
232-234/005-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-234/005-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | WITH LATCH | |
Fastening Method | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |