-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T4838
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Angled, Clamping Collar, Pin Spacing 5 Mm, 4-Pole, Gray |Wago 232-234/031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.1300 | Buy Now |
DISTI #
2946-232-234/031-000-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.9200 | Buy Now |
|
Future Electronics | THT female header, 0.6 x 1.0 mm solder pin, angled, clamping collar, Pin spacing RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.1200 / $4.4800 | Buy Now |
|
Onlinecomponents.com | THT female header - angled - Pin spacing 5 mm - 4-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray RoHS: Compliant |
309 In Stock |
|
$3.4200 / $4.9000 | Buy Now |
|
Master Electronics | THT female header - angled - Pin spacing 5 mm - 4-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray RoHS: Compliant |
309 In Stock |
|
$3.4200 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
232-234/031-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-234/031-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | LATCHED, PANEL MOUNT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |