Part Details for 232-406/026-000 by WAGO Innovative Connections
Overview of 232-406/026-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232-406/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8875
|
Newark | 1-Conductor Female Plug, Angled, 2.5 Mm , Pin Spacing 5.08 Mm, 6-Pole, 2,50 Mm , Orange |Wago 232-406/026-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $9.0900 | Buy Now |
DISTI #
2946-232-406/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, ANGLED, Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$4.5354 / $9.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$6.0600 / $8.6800 | Buy Now |
Part Details for 232-406/026-000
232-406/026-000 CAD Models
232-406/026-000 Part Data Attributes:
|
232-406/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-406/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |