Part Details for 232-563/007-000 by WAGO Innovative Connections
Overview of 232-563/007-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Aerospace and Defense
Automotive
Price & Stock for 232-563/007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8941
|
Newark | Double Pin Header, Din-35 Rail Mounting, Pin Spacing 7.5 Mm, 3-Pole, Gray |Wago 232-563/007-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.8700 | Buy Now |
DISTI #
2946-232-563/007-000-ND
|
DigiKey | DOUBLE PIN HEADER, DIN-35 RAIL M Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Double pin header - DIN-35 rail mounting - 3-pole - Pin spacing 7.5 mm - gray RoHS: Compliant | 0 |
|
$3.9100 / $5.6000 | Buy Now |
Part Details for 232-563/007-000
232-563/007-000 CAD Models
232-563/007-000 Part Data Attributes
|
232-563/007-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-563/007-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |