Part Details for 232-584/007-000 by WAGO Innovative Connections
Overview of 232-584/007-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 232-584/007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8953
|
Newark | Double Pin Header, Din-35 Rail Mounting, Pin Spacing 7.62 Mm, 4-Pole, Orange |Wago 232-584/007-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $6.7900 | Buy Now |
DISTI #
2946-232-584/007-000-ND
|
DigiKey | DOUBLE PIN HEADER, DIN-35 RAIL M Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | Double pin header - DIN-35 rail mounting - 4-pole - Pin spacing 7.62 mm - orange RoHS: Compliant | 0 |
|
$4.5300 / $6.4900 | Buy Now |
Part Details for 232-584/007-000
232-584/007-000 CAD Models
232-584/007-000 Part Data Attributes
|
232-584/007-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-584/007-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |