Part Details for 232-588/007-000 by WAGO Innovative Connections
Overview of 232-588/007-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232-588/007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-232-588/007-000-ND
|
DigiKey | DOUBLE PIN HEADER, DIN-35 RAIL M Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.5300 | Buy Now |
|
Onlinecomponents.com | Double pin header - DIN-35 rail mounting - 8-pole - Pin spacing 7.62 mm - orange RoHS: Compliant | 0 |
|
$6.9800 / $10.0000 | Buy Now |
Part Details for 232-588/007-000
232-588/007-000 CAD Models
232-588/007-000 Part Data Attributes
|
232-588/007-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-588/007-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |