Part Details for 232-602 by WAGO Innovative Connections
Overview of 232-602 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 232-602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8962
|
Newark | Strain Relief Housing, 2Way, Accessory Type:Strain Relief Housing, For Use With:2 Pole Mm Pitch Multi Connect Pluggable Termina Blocks, No. Of Positions:2Positions, Strain Relief Material:-, Product Range:-, No. Of Contacts:2Contactsrohs Compliant: Yes |Wago 232-602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.2100 | Buy Now |
DISTI #
2946-232-602-ND
|
DigiKey | STRAIN RELIEF HOUSING, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2772 / $4.2200 | Buy Now |
|
Future Electronics | 232 Series 2 Position Snap-On Type Relief Housing for 5 mm/0.197" Pin Spacing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.8200 / $3.1100 | Buy Now |
|
Onlinecomponents.com | Strain relief housing - gray RoHS: Compliant |
1295 In Stock |
|
$3.4000 / $7.0200 | Buy Now |
|
Master Electronics | Strain relief housing - gray RoHS: Compliant |
1295 In Stock |
|
$3.4000 / $7.0200 | Buy Now |