-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9877
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Straight, Pin Spacing 7.5 Mm, 4-Pole, Gray |Wago 232-734/045-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $4.8900 | Buy Now |
DISTI #
2946-232-734/045-000-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | THT female header - straight - Pin spacing 7.5 mm - 4-pole - 0.6 x 1.0 mm solder pin - gray RoHS: Compliant | 0 |
|
$3.2600 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
232-734/045-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-734/045-000
WAGO Innovative Connections
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | APPROVEL: BV; CNET; FIMKO; SEMKO | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CCA; CSA; DEMKO; GOST | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 232-734/045-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232-734/045-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDRM-04PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 232-734/045-000 vs 2EHDRM-04PTHT |
2EHDVC-B1266704P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 232-734/045-000 vs 2EHDVC-B1266704P |
20020130-H044A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 232-734/045-000 vs 20020130-H044A01LF |
20020131-H041A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 232-734/045-000 vs 20020131-H041A01LF |
50950045121F | Strip Terminal Block | APEM Inc | 232-734/045-000 vs 50950045121F |
1546209-4 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 232-734/045-000 vs 1546209-4 |
20020131-H044A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 232-734/045-000 vs 20020131-H044A01LF |
395216004 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 232-734/045-000 vs 395216004 |
50960045021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 232-734/045-000 vs 50960045021E |
20020130-G041A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 232-734/045-000 vs 20020130-G041A01LF |