Part Details for 2320076 by Phoenix Contact
Overview of 2320076 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003478938
|
Sager | DC Fans QUINT-PS/FAN/4 | 0 |
|
Buy Now | |
|
Neutron USA | DC Fan, 24VDC, QUINT-PS/FAN/4 | 0 |
|
$282.0200 | Buy Now |
Part Details for 2320076
2320076 CAD Models
2320076 Part Data Attributes
|
2320076
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2320076
Phoenix Contact
AC Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Height | 27 mm | |
Length | 42.2 mm | |
Thermal Support Device Type | AC FAN | |
Width | 41 mm |