Part Details for 2320377 by Phoenix Contact
Overview of 2320377 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6806
|
Newark | Ups-Cap/24Dc/10A/10Kj |Phoenix Contact 2320377 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14619-ND
|
DigiKey | CAP STORAGE DEVICE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$872.1100 / $947.9500 | Buy Now |
DISTI #
651-2320377
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UPS-CAP/24DC10A/10KJ RoHS: Compliant | 7 |
|
$877.8400 / $907.5600 | Buy Now |
|
Onlinecomponents.com | Maintenance-free energy storage based on double-layer capacitor - 24 V DC - 10 kJ - automatic detection and communication with QUINT UPS-IQ | 6 Factory Stock |
|
$790.4600 / $848.1400 | Buy Now |
DISTI #
2320377
|
TTI | UPS - Uninterruptible Power Supplies UPS-CAP/24DC10A/10KJ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$779.5000 / $827.2400 | Buy Now |
DISTI #
000000000003807443
|
Sager | UPS - Uninterruptible Power Supplies UPS-CAP/24DC10A/10KJ Min Qty: 1 | 0 |
|
$959.9800 | Buy Now |
|
Dynamic Solutions GmbH | Energy storage | 1800 |
|
RFQ | |
DISTI #
3294706
|
Farnell | ENERGY STORAGE DEVICE, UPS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$761.2516 | Buy Now |
|
Master Electronics | Maintenance-free energy storage based on double-layer capacitor - 24 V DC - 10 kJ - automatic detection and communication with QUINT UPS-IQ | 6 Factory Stock |
|
$790.4600 / $848.1400 | Buy Now |
|
Neutron USA | UPS - Uninterruptible Power Supplies UPS-CAP/24DC10A/10KJ | 0 |
|
$2,115.9700 | Buy Now |
Part Details for 2320377
2320377 CAD Models
2320377 Part Data Attributes
|
2320377
Phoenix Contact
Buy Now
|
Compare Parts:
2320377
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |