Part Details for 2320571 by Phoenix Contact
Overview of 2320571 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1111
|
Newark | Ups, Dc-Dc, 24V, 10A, Power Supply Applications:Ite, Input Voltage Dc:24V, Backup Time @ Capacity:-, Output Voltage:24V, Power Supply Mounting:Din Rail, Product Range:Quint Cap Series Rohs Compliant: Yes |Phoenix Contact 2320571 (Alternate Part Number: 4055626246901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$520.2700 / $640.0900 | Buy Now |
DISTI #
277-17980-ND
|
DigiKey | CAPACITY MODULE 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$532.5050 / $578.8100 | Buy Now |
DISTI #
651-2320571
|
Mouser Electronics | Redundancy Modules QUINT4-CAP24DC10/8KJ RoHS: Compliant | 3 |
|
$548.7000 / $548.7400 | Buy Now |
DISTI #
71574988
|
RS | QUINT capacity module with maintenance-free double-layer capacitor-based energy | Phoenix Contact 2320571 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 30 |
|
$590.3900 | Buy Now |
|
Onlinecomponents.com | QUINT capacity module with maintenance-free double-layer capacitor-based energy storage for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A / 8 kJ - including mounted UTA 107 universal DIN rail adapter |
2 In Stock 10 On Order |
|
$447.2200 / $477.0900 | Buy Now |
DISTI #
2320571
|
TTI | Redundancy Modules QUINT4-CAP24DC10/8KJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$452.2800 / $480.6500 | Buy Now |
DISTI #
QUINT4-CAP/24DC/10
|
TME | Module: buffer, for DIN rail, 240W, 24VDC, 10A, 22.5÷30VDC, 97% Min Qty: 1 | 0 |
|
$522.1900 / $539.4500 | RFQ |
DISTI #
000000000005623753
|
Sager | Redundancy Modules QUINT4-CAP24DC10/8KJ Min Qty: 1 | 0 |
|
$565.9500 / $586.1600 | Buy Now |
|
Dynamic Solutions GmbH | Capacity module | 550 |
|
RFQ | |
DISTI #
2778141
|
element14 Asia-Pacific | UNINTERRUPTIBLE PWR SUPPLY, 30VAC, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$581.7701 | Buy Now |
Part Details for 2320571
2320571 CAD Models
2320571 Part Data Attributes
|
2320571
Phoenix Contact
Buy Now
|
Compare Parts:
2320571
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |