Part Details for 23209 by PROXXON
Overview of 23209 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68023-209HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Right Angle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. |
Price & Stock for 23209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR23209
|
TME | Wrench, box,with ratchet, 12mm,13mm, Speeder Min Qty: 1 | 1 |
|
$12.1500 / $13.5500 | Buy Now |