Part Details for 2320911 by Phoenix Contact
Overview of 2320911 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6822
|
Newark | Ac/Dc Din Rail Power Supply, Medical, Adjustable, Fixed, 85 V, 264 V, 240 W, 24 V, 10 A |Phoenix Contact 2320911 (Alternate Part Number: 4046356520027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11041-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
55 In Stock |
|
$614.4360 / $667.8700 | Buy Now |
DISTI #
651-2320911
|
Mouser Electronics | DIN Rail Power Supplies QUINT-PS/ 1AC/24DC/ 10/CO DIP COATED SFB RoHS: Compliant | 13 |
|
$614.4300 / $641.8900 | Buy Now |
|
Onlinecomponents.com | Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 1-phase - output: 24 V DC/10 A |
11 In Stock |
|
$555.3000 / $595.8100 | Buy Now |
DISTI #
2320911
|
TTI | DIN Rail Power Supplies QUINT-PS/ 1AC/24DC/ 10/CO DIP COATED SFB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 39 In Stock |
|
$554.9200 / $594.4900 | Buy Now |
DISTI #
000000000003807448
|
Sager | DIN Rail Power Supplies QUINT-PS/ 1AC/24DC/ 10/CO DIP COATED SFB Min Qty: 1 | 20 |
|
$552.0000 / $585.0000 | Buy Now |
|
Dynamic Solutions GmbH | Power supply, with protective coating | 800 |
|
RFQ | |
|
Master Electronics | Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 1-phase - output: 24 V DC/10 A |
11 In Stock |
|
$555.3000 / $595.8100 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies QUINT-PS/ 1AC/24DC/ 10/CO DIP COATED SFB | 0 |
|
$1,423.9700 | Buy Now |