There are no models available for this part yet.
Overview of 2320916-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2320916-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ1979
|
Newark | Automotive Housing, Rcpt, 6Pos, Key B, Product Range:Ampseal 16 High Temperature Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Ampseal 16 Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Te Connectivity 2320916-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$2.0200 | Buy Now | |
DISTI #
1734-2320916-2-ND
|
DigiKey | CONN RCPT HSG 6POS 4.50MM Min Qty: 1 Lead time: 51 Weeks Container: Box |
287 In Stock |
|
$2.1984 / $5.1400 | Buy Now | |
DISTI #
22AJ1979
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 6 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 22AJ1979) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 260 Partner Stock |
|
$3.6100 / $4.5000 | Buy Now | |
DISTI #
2320916-2
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 6 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 2320916-2) Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$2.9391 | Buy Now | |
DISTI #
571-2320916-2
|
Mouser Electronics | Automotive Connectors AS16 HT, Cap, 6P, s tandard seal, Code B RoHS: Compliant | 0 |
|
$2.3300 / $3.0300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$2.1500 | Buy Now | ||
Onlinecomponents.com | 6POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 2 RoHS: Compliant | 0 |
|
$2.3500 / $3.4300 | Buy Now | ||
DISTI #
2320916-2
|
Avnet Abacus | Conn Housing Sealed Housing Receptacle 6 POS 4.5mm ST Cable Mount Box (Alt: 2320916-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 6POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 2 RoHS: Compliant | 0 |
|
$2.3500 / $3.4300 | Buy Now |
CAD Models for 2320916-2 by TE Connectivity
Part Data Attributes for 2320916-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Design Use
|
POWER AND SIGNAL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
13 A
|
Rated Voltage
|
250 V
|
Rated Voltage(DC)
|
250 V
|