Part Details for 2320930-2 by TE Connectivity
Overview of 2320930-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 2320930-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2028
|
Newark | Automotive Housing, Rcpt, 8Pos, Key B, Product Range:Ampseal 16 High Temperature Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Ampseal 16 Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Te Connectivity 2320930-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$3.4100 / $5.0300 | Buy Now |
DISTI #
17-2320930-2-ND
|
DigiKey | CONN RCPT HSG 8POS 4.50MM Min Qty: 250 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3464 | Buy Now |
DISTI #
2320930-2
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 8 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 2320930-2) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$2.2599 / $2.7195 | Buy Now |
DISTI #
22AJ2028
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 8 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 22AJ2028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 250 Partner Stock |
|
$4.0100 / $5.0300 | Buy Now |
DISTI #
571-2320930-2
|
Mouser Electronics | Automotive Connectors AS16 HT, Cap, 8P, r educed seal, Code B RoHS: Compliant | 0 |
|
$2.6100 / $4.8400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | 8POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 2 | 0 |
|
$2.0300 / $3.7700 | Buy Now |
DISTI #
2320930-2
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 8 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 2320930-2) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$2.2599 / $2.7195 | Buy Now |
DISTI #
22AJ2028
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 8 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 22AJ2028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 250 Partner Stock |
|
$4.0100 / $5.0300 | Buy Now |
DISTI #
2320930-2
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 8 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 2320930-2) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$2.2599 / $2.7195 | Buy Now |
Part Details for 2320930-2
2320930-2 CAD Models
2320930-2 Part Data Attributes:
|
2320930-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2320930-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |