Part Details for 2320933-3 by TE Connectivity
Overview of 2320933-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 2320933-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2041
|
Newark | Automotive Housing, Plug, 3Pos, Key C, Product Range:Ampseal 16 High Temperature Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Ampseal 16 Series Socket Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Te Connectivity 2320933-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 523 |
|
$1.3700 | Buy Now |
DISTI #
1734-2320933-3-ND
|
DigiKey | CONN PLUG HSG 3POS 4.50MM Min Qty: 528 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4284 | Buy Now |
DISTI #
22AJ2041
|
Avnet Americas | Conn Housing Sealed Housing Plug 3 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 22AJ2041) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 523 Partner Stock |
|
$2.7700 / $3.7800 | Buy Now |
DISTI #
2320933-3
|
Avnet Americas | Conn Housing Sealed Housing Plug 3 POS 4.5mm ST Cable Mount Box - Rail/Tube (Alt: 2320933-3) Min Qty: 528 Package Multiple: 528 Container: Tube | 0 |
|
$1.5727 | Buy Now |
DISTI #
571-2320933-3
|
Mouser Electronics | Automotive Connectors AS16 HT, Plug, 3P, reduced seal, Code C RoHS: Compliant | 0 |
|
$2.2200 / $3.6300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 528 Package Multiple: 528 Container: Tube | 0Tube |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | 3POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 3 RoHS: Compliant | 0 |
|
$1.9400 / $2.8300 | Buy Now |
DISTI #
82114648
|
Verical | Housings RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 523 |
|
$1.8099 / $2.0648 | Buy Now |
DISTI #
2320933-3
|
Avnet Abacus | Conn Housing Sealed Housing Plug 3 POS 4.5mm ST Cable Mount Box (Alt: 2320933-3) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 3 RoHS: Compliant | 0 |
|
$1.9400 / $2.8300 | Buy Now |
Part Details for 2320933-3
2320933-3 CAD Models
2320933-3 Part Data Attributes
|
2320933-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2320933-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |