Part Details for 2321-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2321-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2321A | Analog Devices | Dust Energy Harvesting Demo Bo | |
LTC2321HUFD-12#TRPBF | Analog Devices | 2x, 12-B + Sign, 2Msps Diff In | |
LTC2321IUFD-16#TRPBF | Analog Devices | 2x, 16-B, 2Msps Diff In ADC w/ |
Price & Stock for 2321-4-00-50-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4446
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2321-4-00-50-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.7850 | Buy Now |
DISTI #
2321-400500000070-ND
|
DigiKey | TERM TURRET PIN L=6.35MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.4230 / $0.9200 | Buy Now |
DISTI #
575-2321400500000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.4130 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3800 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
000000000000402725
|
Sager | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.1143 / $0.7447 | Buy Now |
Part Details for 2321-4-00-50-00-00-07-0
2321-4-00-50-00-00-07-0 CAD Models
2321-4-00-50-00-00-07-0 Part Data Attributes
|
2321-4-00-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2321-4-00-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |