-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2321537-1-ND
|
DigiKey | MCON 1.2,TERMINAL,SWS,CB Min Qty: 28000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0663 | Buy Now |
DISTI #
2321537-1
|
Avnet Americas | MCON 1.2,TERMINAL,SWS,CB - Tape and Reel (Alt: 2321537-1) Min Qty: 28000 Package Multiple: 28000 Container: Reel | 0 |
|
$0.0644 | Buy Now |
DISTI #
571-2321537-1
|
Mouser Electronics | Automotive Connectors MCON 1.2,TERMINAL,SWS,CB RoHS: Compliant | 0 |
|
$0.0800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28000 Package Multiple: 28000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0586 | Buy Now |
DISTI #
AMP2321537-1
|
Heilind Electronics | MCON 1.2,TERMINAL,SWS,CB | Americas - 0 in Stock |
|
$0.0711 / $0.0725 | Buy Now |
|
Onlinecomponents.com | MCON 1.2,TERMINAL,SWS,CB RoHS: Compliant | 0 |
|
$0.0603 / $0.1264 | Buy Now |
DISTI #
2321537-1
|
TTI | Automotive Connectors MCON 1.2,TERMINAL,SWS,CB Min Qty: 28000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.0810 | Buy Now |
DISTI #
AMP2321537-1
|
Interstate Connecting Components | MCON 1.2,TERMINAL,SWS,CB | 0 |
|
$0.0711 / $0.0725 | Buy Now |
|
Master Electronics | MCON 1.2,TERMINAL,SWS,CB RoHS: Compliant | 0 |
|
$0.0603 / $0.1264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2321537-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2321537-1
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.074 inch | |
Cable Entry-Min | 0.057 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 18 AWG |