Part Details for 2321619 by Phoenix Contact
Overview of 2321619 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2321619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321619-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 59.1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$403.3700 | Buy Now |
DISTI #
651-2321619
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 40-PA/EZ-DR/KS/ 1800/YUC RoHS: Compliant | 0 |
|
$372.3600 / $389.4300 | Order Now |
DISTI #
71910730
|
RS | Front adapters | Phoenix Contact 2321619 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$376.6600 / $405.0100 | RFQ |
|
Onlinecomponents.com | Cast front adapter with attached round cable and a 40-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 18.0 m RoHS: Compliant | 0 |
|
$341.4800 / $371.4400 | Buy Now |
DISTI #
000000000003670340
|
Sager | Ribbon Cables / IDC Cables FLK 40-PA/EZ-DR/KS/ 1800/YUC Min Qty: 1 | 0 |
|
$415.9200 / $431.3200 | Buy Now |
|
Dynamic Solutions GmbH | Front adapters | 980 |
|
RFQ | |
|
Master Electronics | Cast front adapter with attached round cable and a 40-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 18.0 m RoHS: Compliant | 0 |
|
$341.4800 / $371.4400 | Buy Now |
Part Details for 2321619
2321619 CAD Models
2321619 Part Data Attributes
|
2321619
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2321619
Phoenix Contact
CABLE ASSEMBLY INTERFACE 59.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 9.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 18 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 30 V | |
Resistance | 0.16 Ω | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |