Part Details for 2321664 by Phoenix Contact
Overview of 2321664 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2321664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321664-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$106.7102 / $125.5400 | Buy Now |
DISTI #
651-2321664
|
Mouser Electronics | Specialized Cables CABLE-FCN40/1X50/ 3,0M/M340 RoHS: Compliant | 0 |
|
$106.7100 / $124.7600 | Order Now |
DISTI #
71850438
|
RS | Cable Assembly, CABLE-FCN40/1X50/ 3 0M/M340 | Phoenix Contact 2321664 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$113.2600 / $127.2600 | Buy Now |
|
Onlinecomponents.com | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 3 m RoHS: Compliant | 0 |
|
$103.1100 / $132.9700 | Buy Now |
DISTI #
000000000003139555
|
Sager | Specialized Cables CABLE-FCN40/1X50/ 3,0M/M340 Min Qty: 1 | 0 |
|
$127.1400 / $142.4000 | Buy Now |
|
Dynamic Solutions GmbH | Round cable | 960 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 3 m RoHS: Compliant | 0 |
|
$103.1100 / $132.9700 | Buy Now |