Part Details for 2321703 by Phoenix Contact
Overview of 2321703 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2321703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321703-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 32.8' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.1000 | Buy Now |
DISTI #
651-2321703
|
Mouser Electronics | Specialized Cables CABLE-FCN40/1X50/ 10,0M/M340 RoHS: Compliant | 0 |
|
$181.0600 / $190.5500 | Order Now |
DISTI #
71850436
|
RS | Cable Assembly, CABLE-FCN40/1X50/10 0M/M340 | Phoenix Contact 2321703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.1700 / $199.1000 | RFQ |
|
Onlinecomponents.com | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 10 m RoHS: Compliant | 0 |
|
$168.5500 / $186.0500 | Buy Now |
DISTI #
000000000003139559
|
Sager | Specialized Cables CABLE-FCN40/1X50/ 10,0M/M340 Min Qty: 1 | 0 |
|
$201.6300 / $217.1400 | Buy Now |
|
Dynamic Solutions GmbH | Round cable | 490 |
|
RFQ | |
DISTI #
3260233
|
Farnell | ROUND CABLE, 40 POS, 10M, CONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$132.0293 | Buy Now |
|
Master Electronics | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 10 m RoHS: Compliant | 0 |
|
$168.5500 / $186.0500 | Buy Now |