-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2321919-6-ND
|
DigiKey | SIGNAL DOUBLE LOCK Min Qty: 1 Lead time: 15 Weeks Container: Bag |
9588 In Stock |
|
$0.1033 / $0.1600 | Buy Now |
DISTI #
2321919-6
|
Avnet Americas | Front TPA Plug Housing 6 Position - Bag (Alt: 2321919-6) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 12 Weeks, 2 Days Container: Bag | 30000 Factory Stock |
|
$0.1095 | Buy Now |
DISTI #
571-2321919-6
|
Mouser Electronics | Pin & Socket Connectors FRONT TPA PLUG HOUSING, 6 POS RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Future Electronics | Rectangular Connector Locking, TPA (Terminal Position Assurance), Wire-to-Wire RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0973 | Buy Now |
DISTI #
AMP2321919-6
|
Heilind Electronics | FRONT TPA PLUG HOUSING, 6 POS | Americas - 0 in Stock |
|
$0.0785 / $0.1234 | Buy Now |
|
Onlinecomponents.com | FRONT TPA PLUG HOUSING, 6 POS | 30000 Factory Stock |
|
$0.1026 / $0.2149 | Buy Now |
DISTI #
78447741
|
Verical | Connector Accessories Terminal Position Assurance Straight Nylon Black RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 2500 |
|
$0.2483 | Buy Now |
DISTI #
AMP2321919-6
|
Interstate Connecting Components | FRONT TPA PLUG HOUSING, 6 POS | 0 |
|
$0.0785 / $0.1234 | Buy Now |
|
Powell Electronics | FRONT TPA PLUG HOUSING, 6 POS Min Qty: 15000 | 19800 |
|
$1,950.0000 / $7,000.0000 | Buy Now |
DISTI #
2321919-6
|
Avnet Asia | Front TPA Plug Housing 6 Position (Alt: 2321919-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2321919-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2321919-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |