Part Details for 2322061-2 by TE Connectivity
Overview of 2322061-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2322061-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2322061-2-ND
|
DigiKey | MBXLE VERTICAL REC 8S+13P+6ACP,H Min Qty: 550 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0058 | Buy Now |
DISTI #
73775401
|
RS | MBXLE VERTICAL REC 8S plus 13P plus 6ACP, HF | TE Connectivity 2322061-2 Min Qty: 550 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 550 Package Multiple: 55 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$12.2700 | Buy Now |
DISTI #
AMP2322061-2
|
Heilind Electronics | MBXLE VERTICAL REC 8S+13P+6ACP HF | Americas - 0 in Stock |
|
$15.3330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
220 In Stock |
|
$15.8900 / $18.9600 | Buy Now |
DISTI #
AMP2322061-2
|
Interstate Connecting Components | MBXLE VERTICAL REC 8S+13P+6ACP HF | 0 |
|
$15.3330 | Buy Now |
|
Master Electronics | RoHS: Compliant |
220 In Stock |
|
$15.8900 / $18.9600 | Buy Now |