Part Details for 23220C by Murata Power Solutions
Overview of 23220C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23220C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0560
|
Newark | Inductor, Un-Shielded, 22Uh, 740Ma, Smd, Inductance:22µh, Rms Current (Irms):740Ma, Inductor Construction:Unshielded, Saturation Current (Isat):740Ma, Product Range:2300 Series, Dc Resistance Max:0.361Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 23220C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5440 | Buy Now |
DISTI #
811-2487-1-ND
|
DigiKey | FIXED IND 22UH 740MA 361MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
DISTI #
000000000001465409
|
Sager | Power Inductors - SMD 22uH 0.74A miniature SMD inductor Min Qty: 2000 | 0 |
|
$0.4400 / $0.4500 | Buy Now |