-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5872
|
Newark | Sensor Cord, 8P M12 Plug-R/A Plug, 14.8 , Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:4.5M, Cable Length - Imperial:14.8Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity 2322423-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.5800 / $279.7500 | Buy Now |
DISTI #
2266-2322423-8-ND
|
DigiKey | CBL 8POS MALE TO MALE 14.76' Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$291.0500 / $308.1600 | Buy Now |
DISTI #
A141231-ND
|
DigiKey | CBL 8POS MALE TO MALE 14.76' Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$231.5750 / $243.2500 | Buy Now |
DISTI #
2322423-8
|
Avnet Americas | Cable Assembly Sensor 4.5m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 2322423-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2322423-8
|
Heilind Electronics | M12 A-M-8 CAB ASS. (PLG-PLG) 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 A-M-8 CAB ASS. (PLG-PLG) 4.5M CAT 7 RoHS: Compliant |
9 Partner Stock |
|
$254.3300 / $274.0000 | Buy Now |
DISTI #
65087498
|
Verical | M12 Cable Assemblies Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$272.9200 / $288.9700 | Buy Now |
DISTI #
2322423-8
|
Avnet Americas | Cable Assembly Sensor 4.5m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 2322423-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2322423-8
|
Interstate Connecting Components | M12 A-M-8 CAB ASS. (PLG-PLG) 4 | 0 |
|
Buy Now | |
DISTI #
4313571
|
Farnell | SENSOR CABLE ASSEMBLIES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 8 |
|
$316.4646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2322423-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2322423-8
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 8.4 mm | |
Length | 4.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |