Part Details for 232259351406 by YAGEO Corporation
Overview of 232259351406 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259351406
232259351406 CAD Models
232259351406 Part Data Attributes
|
232259351406
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259351406
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 18V, 1.7J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.7 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for 232259351406
This table gives cross-reference parts and alternative options found for 232259351406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259351406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D73ZOV140RA01 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 232259351406 vs D73ZOV140RA01 |
VZ07D220KBS | Varistor, 18V, 1.3J, Chassis Mount, RADIAL LEADED | World Products Inc | 232259351406 vs VZ07D220KBS |
V22ZC1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259351406 vs V22ZC1 |
V22ZT1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | 232259351406 vs V22ZT1 |
VE09M00140K | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232259351406 vs VE09M00140K |
Z7L220 | Varistor, 18V, Through Hole Mount, | Dean Technology | 232259351406 vs Z7L220 |
V22ZT1X2855 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259351406 vs V22ZT1X2855 |