Part Details for 2322786 by Phoenix Contact
Overview of 2322786 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2322786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2322786-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.1900 | Buy Now |
DISTI #
651-2322786
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 40-PA/EZ-DR/KS/ 100/YUC RoHS: Compliant | 0 |
|
$156.0100 / $162.2100 | Order Now |
DISTI #
71910742
|
RS | Front adapters | Phoenix Contact 2322786 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.8900 / $167.2700 | RFQ |
|
Onlinecomponents.com | Cast front adapter with attached round cable and a 40-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 1.0 m RoHS: Compliant | 0 |
|
$138.1500 / $152.4900 | Buy Now |
DISTI #
000000000003670343
|
Sager | Ribbon Cables / IDC Cables FLK 40-PA/EZ-DR/KS/ 100/YUC Min Qty: 1 | 0 |
|
$165.2600 / $177.9700 | Buy Now |
|
Dynamic Solutions GmbH | Front adapters | 500 |
|
RFQ |
Part Details for 2322786
2322786 CAD Models
2322786 Part Data Attributes
|
2322786
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2322786
Phoenix Contact
CABLE ASSEMBLY INTERFACE 3.28'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 9.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |