Part Details for 232280671182 by YAGEO Corporation
Overview of 232280671182 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232280671182
232280671182 CAD Models
232280671182 Part Data Attributes
|
232280671182
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232280671182
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2322806 | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 232280671182
This table gives cross-reference parts and alternative options found for 232280671182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232280671182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-071K18L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 232280671182 vs RC0201FR-071K18L |
NRCL02F1181TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | NIC Components Corp | 232280671182 vs NRCL02F1181TRF |
RM02FLN1181 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | 232280671182 vs RM02FLN1181 |
RM02F1181CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 232280671182 vs RM02F1181CT |
232280681182L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232280671182 vs 232280681182L |
CR05-1181-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280671182 vs CR05-1181-FY |
9C02017A1181FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | 232280671182 vs 9C02017A1181FLPF3 |
BCTF000201-1181FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | 232280671182 vs BCTF000201-1181FTH |
CPW05-1181-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 232280671182 vs CPW05-1181-FK |
NRC-AS02F1181TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | 232280671182 vs NRC-AS02F1181TRF |