-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126757-ND
|
DigiKey | CABLE PWR CONT-SCREW 4WIRE 9.45" Min Qty: 1 Lead time: 19 Weeks Container: Bag |
18 In Stock |
|
$7.9895 / $11.9300 | Buy Now |
DISTI #
2323858-1
|
Avnet Americas | Cable Assembly Power 12AWG 0.24m Tributary Connector to 4 x Ring Terminals - Bulk (Alt: 2323858-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assy, MBXLE RoHS: Compliant |
149 Partner Stock |
|
$7.5300 / $12.1400 | Buy Now |
DISTI #
2323858-1
|
Avnet Americas | Cable Assembly Power 12AWG 0.24m Tributary Connector to 4 x Ring Terminals - Bulk (Alt: 2323858-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2323858-1
|
Avnet Americas | Cable Assembly Power 12AWG 0.24m Tributary Connector to 4 x Ring Terminals - Bulk (Alt: 2323858-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Assy, MBXLE RoHS: Compliant |
149 Partner Stock |
|
$7.5300 / $12.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2323858-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2323858-1
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | POWER CONNECTOR | |
Connector Side2 | R-TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 18 mm2 | |
DIN Conformance | NO | |
Diameter | 4.064 mm | |
IEC Conformance | NO | |
Length | 0.24 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER CABLE |