-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2324CUKG-12#TRPBF | Analog Devices | 4x, 12-B + Sign, 2Msps/Ch Si | |
LTC2324HUKG-16#TRPBF | Analog Devices | 4x, 16-B, 2Msps/Ch Simultaneou | |
LTC2324CUKG-14#PBF | Analog Devices | 4x, 12-B + Sign, 2Msps/Ch Si |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8847-ND
|
DigiKey | FIXED IND 1MH 2.4A 300 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9245 / $4.1100 | Buy Now |
DISTI #
2324-H-RC
|
Avnet Americas | Toroidal Inductor, 1 mH, 2.4 A, 300 Milliohm, ? 15% - Bulk (Alt: 2324-H-RC) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9245 / $2.1862 | Buy Now |
DISTI #
542-2324-H-RC
|
Mouser Electronics | Power Inductors - Leaded 1.0mH 15% Horizontal RoHS: Compliant | 0 |
|
$2.1700 / $4.2700 | Order Now |
DISTI #
70154524
|
RS | Inductor, High Current Toroidal,1000uH,0.30 Ohm DCR Max, Horizontal Mount | Bourns 2324-H-RC RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4300 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL RoHS: Compliant | 0 |
|
$2.0800 / $3.0200 | Buy Now |
DISTI #
2324-H-RC
|
TTI | Power Inductors - Leaded 1.0mH 15% Horizontal pbFree: Pb-Free Min Qty: 180 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.9600 / $2.0400 | Buy Now |
DISTI #
2324-H-RC
|
Avnet Abacus | Toroidal Inductor, 1 mH, 2.4 A, 300 Milliohm, � 15% (Alt: 2324-H-RC) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL RoHS: Compliant | 0 |
|
$2.0800 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2324-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2324-H-RC
Bourns Inc
General Purpose Inductor, 1000uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 28.956 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |