-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1889
|
Newark | Cable Assy, 124Pos, Wtb Plug-Plug, 19.7", Connector To Connector:Wire To Board Plug To Wire To Board Plug, No. Of Positions:124Positions, Connector Pitch:-, No. Of Rows:-, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Amp Te Connectivity 2324305-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.5800 / $70.1000 | Buy Now |
DISTI #
A141638-ND
|
DigiKey | 124P SLIVER CABLE ASSEMBLY, STR Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$61.3700 | Buy Now |
DISTI #
2324305-1
|
Avnet Americas | Cable Assembly 0.5m 124 Position Plug to Plug 33AWG - Bulk (Alt: 2324305-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$57.9340 / $69.7172 | Buy Now |
DISTI #
571-2324305-1
|
Mouser Electronics | Ribbon Cables / IDC Cables C/A, SLIVER 124P 0.5M, STR TO STR RoHS: Compliant | 47 |
|
$65.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$57.7700 | Buy Now |
DISTI #
AMP2324305-1
|
Heilind Electronics | C/A, SLIVER 124P, STR TO STR | Americas - 0 in Stock |
|
$72.2009 / $73.2786 | Buy Now |
|
Onlinecomponents.com | C/A, SLIVER 124P, STR TO STR RoHS: Compliant |
66 Partner Stock |
|
$59.8500 / $62.2800 | Buy Now |
DISTI #
AMP2324305-1
|
Interstate Connecting Components | C/A, SLIVER 124P, STR TO STR | 0 |
|
$72.2009 / $73.2786 | Buy Now |
DISTI #
2324305-1
|
Avnet Abacus | (Alt: 2324305-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C/A, SLIVER 124P, STR TO STR RoHS: Compliant |
66 Partner Stock |
|
$59.8500 / $62.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2324305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2324305-1
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Wire Gauge | 33 AWG | |
Wire Size-Max | 33 AWG |