Part Details for 2325-2-00-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2325-2-00-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2325-2-00-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2325-200440000070-ND
|
DigiKey | TERM TURRET SINGLE L=2.77MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.3730 / $0.8100 | Buy Now |
DISTI #
575-2325200440000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u AG OVER CU RoHS: Compliant | 17 |
|
$0.3600 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3350 | Buy Now |
DISTI #
000000000000402766
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.0826 / $0.6331 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for 2325-2-00-44-00-00-07-0
2325-2-00-44-00-00-07-0 CAD Models
2325-2-00-44-00-00-07-0 Part Data Attributes
|
2325-2-00-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2325-2-00-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |