-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6992
|
Newark | Automotive Housing, Rcpt, 2Pos, 14A, Product Range:Mcon Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp 2141114-1, 2141114-3, 2141116-1, 2141116-3, 2177610-1, 2177610-3 Automotive Pin Contacts Rohs Compliant: Yes |Te Connectivity 2327042-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3600 |
|
$0.1930 | Buy Now |
DISTI #
1734-2327042-1-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4000 In Stock |
|
$0.5474 / $1.3500 | Buy Now |
DISTI #
78AH6992
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 2 POS 5mm ST Cable Mount - Bulk (Alt: 78AH6992) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 3600 Partner Stock |
|
$0.5980 / $0.8220 | Buy Now |
DISTI #
2327042-1
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 2 POS 5mm ST Cable Mount - Bulk (Alt: 2327042-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5296 | Buy Now |
DISTI #
571-2327042-1
|
Mouser Electronics | Automotive Connectors 2P,MCON 1.2,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 2591 |
|
$0.4800 / $0.7900 | Buy Now |
DISTI #
72048535
|
RS | Connector, 2 Position, Mcon 1.2,Tab Hsg Assy, Sld, Cod A | TE Connectivity 2327042-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.5690 | Buy Now |
DISTI #
AMP2327042-1
|
Heilind Electronics | 2POS,MCON 1.2,TAB HSG ASSY,SLD | Americas - 0 in Stock |
|
$0.3622 / $0.6791 | Buy Now |
|
Onlinecomponents.com | 2POS,MCON 1.2,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$0.5650 / $1.1830 | Buy Now |
|
Onlinecomponents.com | 2POS,MCON 1.2,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$0.5980 / $1.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2327042-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2327042-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.675 inch | |
Body Depth | 0.67 inch | |
Body Length | 1.826 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 12 V | |
Reference Standard | UL, USCAR | |
Terminal Pitch | 5 mm | |
UL Flammability Code | 94V-0 |