Part Details for 2327906-4 by TE Connectivity
Overview of 2327906-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2327906-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-2327906-4-ND
|
DigiKey | KEYED GUIDE PIN , MACHINED, MULT Min Qty: 200 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.5844 | Buy Now |
DISTI #
2327906-4
|
Avnet Americas | Keyed Guide Ring for Backplane Connectors Stainless Steel - Bulk (Alt: 2327906-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 25 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$43.9904 / $52.9376 | Buy Now |
DISTI #
650-2327906-4
|
Mouser Electronics | High Speed / Modular Connectors KEYGUIDEPIN,MACHINED MULTIGIG BP RoHS: Compliant | 125 |
|
$63.3800 / $70.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 25 Container: Bag | 0Bag |
|
$47.8000 | Buy Now |
DISTI #
AMP2327906-4
|
Heilind Electronics | KEYED GUIDE PIN , MACHINED, M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$47.7400 / $134.2100 | Buy Now | |
DISTI #
2327906-4
|
TTI | High Speed / Modular Connectors KEYGUIDEPIN,MACHINED MULTIGIG BP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$62.1300 / $69.2300 | Buy Now |
DISTI #
2327906-4
|
Avnet Americas | Keyed Guide Ring for Backplane Connectors Stainless Steel - Bulk (Alt: 2327906-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 25 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$43.9904 / $52.9376 | Buy Now |
DISTI #
AMP2327906-4
|
Interstate Connecting Components | KEYED GUIDE PIN , MACHINED, M | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$47.7400 / $134.2100 | Buy Now |