2327B-TACHG
Description: Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT

Overview of 2327B-TACHG by BOYD Laconia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 2327B-TACHG by BOYD Laconia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2327B-TACHG by BOYD Laconia

2327B-TACHG
BOYD Laconia
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AAVID THERMALLOY LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body Material
ALUMINUM
Color
BLACK
Construction
FIN
Fin Orientation
OMNIDIRECT
Finish
ANODIZED
Height
15.2 mm
Length
28.1 mm
Profile
PIN FIN ARRAY
Thermal Support Device Type
HEAT SINK
Width
27.9 mm
Want to compare parts?
  1. 2327B-TACHG
    BOYD Laconia
    Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
    VS

Related Parts for 2327B-TACHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2327B-TACHG by BOYD Laconia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2327B-TACHG by BOYD Laconia

Select Manufacturer
Which Manufacturer of 2327B-TACHG would you like to use for your alert(s)?
  • Please alert me when 2327B-TACHG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2327B-TACHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2327B-TACHG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2327B-TACHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2327B-TACHG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2327B-TACHG by BOYD Laconia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: