-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142629-ND
|
DigiKey | LUMAWISE ENDURANCE N SHORTING CA Min Qty: 1 Lead time: 22 Weeks Container: Tray |
4018 In Stock |
|
$6.5096 / $8.9800 | Buy Now |
DISTI #
2328118-1
|
Avnet Americas | Connector Accessory, Shorting Cap, AMP LUMAWISE Endurance N Series Street Light Connectors - Trays (Alt: 2328118-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 1 Days Container: Tray | 13164 Factory Stock |
|
$5.0583 / $5.7109 | Buy Now |
DISTI #
571-2328118-1
|
Mouser Electronics | LED Lighting Mounting Accessories LUMAWISE ENDURANCE N SHORTING CAP RoHS: Compliant | 7092 |
|
$5.8300 / $10.7900 | Buy Now |
DISTI #
71577751
|
RS | LED, Mounting Accessories, Shorting Cap Assembly, IP66,Cur Rtg 15A Max,480 VAC | TE Connectivity 2328118-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1700 / $10.7900 | RFQ |
|
Future Electronics | Lumawise Endurance N 600 V 15 A 3 position Shorting Cap for ANSI Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5524Box |
|
$6.7900 / $7.1000 | Buy Now |
|
Future Electronics | Lumawise Endurance N 600 V 15 A 3 position Shorting Cap for ANSI Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tray | 0Tray |
|
$7.0800 / $7.2400 | Buy Now |
|
Future Electronics | Lumawise Endurance N 600 V 15 A 3 position Shorting Cap for ANSI Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$6.7900 / $6.9000 | Buy Now |
DISTI #
AMP2328118-1
|
Heilind Electronics | LUMAWISE ENDURANCE N SHORTING CAP | Americas - 0 in Stock |
|
$5.9988 / $6.0884 | Buy Now |
|
Onlinecomponents.com | LUMAWISE ENDURANCE N SHORTING CAP RoHS: Compliant |
43207 Partner Stock 13164 Factory Stock |
|
$5.6000 / $7.1400 | Buy Now |
DISTI #
2328118-1
|
TTI | LED Lighting Mounting Accessories LUMAWISE ENDURANCE N SHORTING CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2328118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2328118-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A |