Part Details for 2328961-1 by TE Connectivity
Overview of 2328961-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2328961-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2328961-1-ND
|
DigiKey | TE Connectivity SMA BULKHEAD CAB Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
150 In Stock |
|
$56.8900 / $60.2400 | Buy Now |
DISTI #
844-2328961-1-ND
|
DigiKey | SMA BULKHEAD CABLE JACK, .141 SR Min Qty: 200 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0200 | Buy Now |
DISTI #
2328961-1
|
Avnet Americas | Connector SMA Jack Straight Cable Mount Gold - Bulk (Alt: 2328961-1) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$46.5746 / $56.0474 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$50.6100 | Buy Now |
DISTI #
AMP2328961-1
|
Heilind Electronics | SMA BULKHEAD CABLE JACK, .141 | Americas - 0 in Stock |
|
$58.0442 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$53.2600 / $60.0100 | Buy Now |
DISTI #
23289611-TEC
|
TME | 2328961-1 Min Qty: 1 | 150 |
|
$55.6750 / $65.4957 | Buy Now |
DISTI #
AMP2328961-1
|
Interstate Connecting Components | SMA BULKHEAD CABLE JACK, .141 | 0 |
|
$58.0442 | Buy Now |
DISTI #
C1S114407067235
|
Chip1Stop | LEDs | 150 |
|
$55.9000 / $63.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$53.2600 / $60.0100 | Buy Now |