Part Details for 232AT90 by Honeywell Sensing and Control
Overview of 232AT90 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 232AT90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B6968
|
Newark | Sealed Oi Switch |Honeywell 232AT90 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,622.9900 / $1,721.0200 | Buy Now |
DISTI #
232AT90-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.5A 28V Min Qty: 20 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,361.5625 | Buy Now |
DISTI #
785-232AT90
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 2POS SOLD TERM STD LVR RoHS: Not Compliant | 0 |
|
$1,320.1700 | Order Now |
DISTI #
71323420
|
RS | Toggles & Rockers | Honeywell 232AT90 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2,055.4200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Single Pole Double Throw (SPDT) 2 Position (On - On), 9HM1 Basic Switch, Higher Force Detent Spring, Solder Terminals, Gold-Plated Contacts, Standard Lever | 0 |
|
$1,380.5900 / $4,052.0100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Single Pole Double Throw (SPDT) 2 Position (On - On), 9HM1 Basic Switch, Higher Force Detent Spring, Solder Terminals, Gold-Plated Contacts, Standard Lever | 0 |
|
$1,380.5900 / $4,052.0100 | Buy Now |
Part Details for 232AT90
232AT90 CAD Models
232AT90 Part Data Attributes:
|
232AT90
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
232AT90
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 0.5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 29.06 mm | |
Body Length or Diameter | 21.34 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF; DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |