232R2
Description: General Purpose Inductor, 2.2uH, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Overview of 232R2 by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 232R2 by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001037002
Sager Power Inductors - SMD 2.2uH Unshielded 0
Buy Now

CAD Models for 232R2 by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232R2 by Murata Power Solutions

232R2
Murata Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.029 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
2.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Want to compare parts?
  1. 232R2
    Murata Power Solutions
    General Purpose Inductor, 2.2uH, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
    VS

Related Parts for 232R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232R2 by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232R2 by Murata Power Solutions

Select Manufacturer
Which Manufacturer of 232R2 would you like to use for your alert(s)?
  • Please alert me when 232R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232R2 by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: