Part Details for 233-003Z119-28PN by Glenair Inc
Overview of 233-003Z119-28PN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P28PNS280N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 60 signal pins and RoHS compatabile | |
HM2P28PNS280GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A 11+6 with peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P28PN5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 60 signal pins and RoHS compatabile |
Price & Stock for 233-003Z119-28PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0212
|
Newark | Connector |Glenair 233-003Z119-28PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.2600 / $1,839.2200 | Buy Now |
DISTI #
3937-233-003Z119-28PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,916.4310 / $3,224.5700 | Buy Now |
DISTI #
233-003Z119-28PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 28 POS Solder Cup ST Flange Mount 28 Terminal 1 Port - Bulk (Alt: 233-003Z119-28PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-233-003Z119-28PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,079.7300 | Order Now |
DISTI #
GLE233-003Z119-28PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$971.6280 / $1,672.0118 | Buy Now |