-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9046
|
Newark | Pcb Terminal Block, 0.5 Mm , Pin Spacing 2.5 Mm, 4-Pole, Cage Clamp , 0,50 Mm , Gray |Wago 233-104 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1900 | Buy Now |
DISTI #
2946-233-104-ND
|
DigiKey | PCB TERMINAL BLOCK, 0.5 MM, PIN Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8445 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$1.7800 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
233-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
233-104
WAGO Innovative Connections
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |