Part Details for 233-105-G6MT25-61SN by Glenair Inc
Results Overview of 233-105-G6MT25-61SN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
233-105-G6MT25-61SN Information
233-105-G6MT25-61SN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 233-105-G6MT25-61SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GLE233-105-G6MT25-61SN
|
Interstate Connecting Components | ENVIRO PLUG CONNECTOR | 0 |
|
$1,157.5098 / $2,603.2050 | Buy Now |
US Tariff Estimator: 233-105-G6MT25-61SN by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 233-105-G6MT25-61SN
233-105-G6MT25-61SN Part Data Attributes
|
|
233-105-G6MT25-61SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-105-G6MT25-61SN
Glenair Inc
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Standard: Mil-Dtl-38999, Polarized | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 25 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 61 |
Alternate Parts for 233-105-G6MT25-61SN
This table gives cross-reference parts and alternative options found for 233-105-G6MT25-61SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-105-G6MT25-61SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 233-105-G6M25-61SN | Glenair Inc | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | 233-105-G6MT25-61SN vs 233-105-G6M25-61SN |