Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Pcb Terminal Block, 0.5 Mm , Pin Spacing 2.5 Mm, 7-Pole, Cage Clamp , 0,50 Mm , Gray |Wago 233-107
RoHS:
Not Compliant
Min Qty:
60
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$4.3800
-
100
$3.5800
-
250
$3.2800
-
500
$3.0500
-
1,000
$2.8700
|
$2.8700 / $4.3800
|
Buy Now
|
|
|
DigiKey
|
PCB TERMINAL BLOCK, 0.5 MM, PIN
Min Qty:
60
Lead time:
12 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$3.0932
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
60
Package Multiple:
60
Lead time:
14 Weeks
|
0
|
|
$2.3200
|
Buy Now
|
|
|
Onlinecomponents.com
|
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 7-pole - CAGE CLAMP® - 0,50 mm² - gray
RoHS:
Compliant
|
0
|
-
60
$4.1800
-
120
$3.9700
-
300
$3.7700
-
540
$3.5800
-
1,020
$3.4100
-
2,520
$3.2400
-
5,040
$3.0700
-
7,500
$2.9200
|
$2.9200 / $4.1800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
WAGO Innovative Connections
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
VS
-