Part Details for 233-206-G6Z123-53PA by Glenair Inc
Overview of 233-206-G6Z123-53PA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH253PAG | Renesas Electronics Corporation | 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch | |
QS3VH253PAG8 | Renesas Electronics Corporation | 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch |
Price & Stock for 233-206-G6Z123-53PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK7623
|
Newark | 233-206-G6Z123-53Pa |Glenair 233-206-G6Z123-53PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$764.7300 / $2,959.4700 | Buy Now |
DISTI #
233-206-G6Z123-53P
|
Avnet Americas | MIL-DTL-38999 Series III Type Connector Circular Plug 53 Position Pin Contact Crimp Straight - Bulk (Alt: 233-206-G6Z123-53P) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
631-06G6Z12353PA
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS | 0 |
|
$1,426.8300 | Order Now |