-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2048
|
Newark | Terminal Block, Pcb, 2 Position, 28-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:6A Rohs Compliant: Yes |Wago 233-502 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.6000 | Buy Now |
DISTI #
2946-233-502-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Box |
254 In Stock |
|
$0.8368 / $2.1300 | Buy Now |
|
Future Electronics | 233 Series 2.54 mm Pitch 2 Position Orange push-button With Lever Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 81Box |
|
$1.4500 / $1.6500 | Buy Now |
DISTI #
76920744
|
Verical | Conn Terminal Block 2 POS 2.54mm Solder Thru-Hole 4A Box Min Qty: 100 Package Multiple: 100 Date Code: 2240 | Americas - 600 |
|
$1.8774 / $2.1589 | Buy Now |
DISTI #
09H3244
|
Bürklin Elektronik | PCB terminal, 2 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 233-502 Min Qty: 1 |
75 in Stock 100 Available Soon |
|
$0.8507 / $1.0338 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 96 |
|
RFQ | |
|
Master Electronics | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - orange RoHS: Compliant |
601 In Stock |
|
$1.1400 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
233-502
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
233-502
WAGO Innovative Connections
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |