-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2049
|
Newark | Terminal Block, Pcb, 3 Position, 28-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:6A Rohs Compliant: Yes |Wago 233-503 (Alternate Part Number: 4045454050276 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.2000 | Buy Now |
DISTI #
2946-233-503-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 125 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8538 | Buy Now |
|
Future Electronics | 3 Position Push Button Cage Clamp PCB Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Tray | 0Tray |
|
$1.8200 / $1.9500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - orange RoHS: Compliant | 0 |
|
$1.6100 / $2.3000 | Buy Now |
DISTI #
09H3246
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 233-503 Min Qty: 1 | 100 |
|
$1.0314 / $1.2703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
233-503
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
233-503
WAGO Innovative Connections
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |