Part Details for 233056-06 by Qualtek Electronics Corporation
Overview of 233056-06 by Qualtek Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 233056-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7547
|
Newark | Power Cord, Nema 5-15P-Iec C13, 120", Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:3M, Current Rating:13A, Voltage Rating:125V, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:120" Rohs Compliant: Yes |Qualtek Electronics 233056-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$14.3200 / $18.5400 | Buy Now |
DISTI #
Q951-ND
|
DigiKey | CRD 16AWG NEMA5-15P - 320C13 10' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1156 In Stock |
|
$9.3695 / $15.5000 | Buy Now |
DISTI #
562-233056-06
|
Mouser Electronics | AC Power Cords 10' GRAY/GRAY PLUG 3 X 16 AWG HOSP RoHS: Compliant | 59 |
|
$10.4600 / $16.1200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 3.048m 16AWG Power to Power 3 to 3 POS M-F RoHS: Compliant | 0 |
|
$9.1600 / $12.0300 | Buy Now |