-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2331293-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 100mA Surface Mount - Tape and Reel (Alt: 2331293-1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.4825 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5430 | Buy Now |
DISTI #
AMP2331293-1
|
Heilind Electronics | DET SW5.7X4.0X2.0 GW HORZ. NO | Americas - 0 in Stock |
|
$0.6380 / $0.6574 | Buy Now |
|
Onlinecomponents.com | DET SW5.7X4.0X2.0 GW HORZ. NO AG RL RoHS: Compliant |
1855 Partner Stock |
|
$0.5500 / $0.6820 | Buy Now |
DISTI #
2331293-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 1900 Package Multiple: 1900 Container: Reel | Americas - 0 |
|
$0.5580 / $0.5920 | Buy Now |
DISTI #
2331293-1
|
TME | Switch: detecting, Pos: 2, SPST, 0.1A/12VDC, Leads: for soldering Min Qty: 1900 | 0 |
|
$0.8400 | RFQ |
DISTI #
AMP2331293-1
|
Interstate Connecting Components | DET SW5.7X4.0X2.0 GW HORZ. NO | 0 |
|
$0.6380 / $0.6574 | Buy Now |
DISTI #
000000000005772313
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 1900 | 0 |
|
$0.5492 / $0.6327 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2411 |
|
RFQ | |
DISTI #
C1S114408318136
|
Chip1Stop | Detector Switch RoHS: Compliant | 1855 |
|
$0.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331293-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331293-1
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Function | OFF-(ON) | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |