-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2331368-1TR-ND
|
DigiKey | SWITCH, DETECTOR, JJF SERIES, 4. Min Qty: 900 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
900 In Stock |
|
$0.6800 | Buy Now |
DISTI #
2331368-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Tape and Reel (Alt: 2331368-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.5112 / $0.6152 | Buy Now |
DISTI #
64AC9433
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Bulk (Alt: 64AC9433) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 2 Days Container: Bulk | 900 Partner Stock |
|
$0.6590 / $0.6890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.5420 | Buy Now |
DISTI #
AMP2331368-1
|
Heilind Electronics | DET SW4.7X3.8X2.3 GW VERT. NO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DET SW4.7X3.8X2.3 GW VERT. NO AG RL RoHS: Compliant |
900 Partner Stock |
|
$0.5360 / $0.6700 | Buy Now |
DISTI #
65087388
|
Verical | Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$0.6400 | Buy Now |
DISTI #
2331368-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Tape and Reel (Alt: 2331368-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.5112 / $0.6152 | Buy Now |
DISTI #
64AC9433
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Bulk (Alt: 64AC9433) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 2 Days Container: Bulk | 900 Partner Stock |
|
$0.6590 / $0.6890 | Buy Now |
DISTI #
2331368-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Tape and Reel (Alt: 2331368-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.5112 / $0.6152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331368-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331368-1
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.001 A | |
Contact Current(DC)-Max | 0.001 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |